ACC70DRSI

Heilind Number:SULACC70DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DRSI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DRSI

Detailed Description

Introducing the ACC70DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in industrial settings. With a 3A amperage rating and 700VAC voltage capability, it offers reliable power transmission. The female gender, two rows, and threaded mount type make installation easy and secure. Utilizing a thru-hole termination method and gold-plated Beryllium Copper contacts, it guarantees excellent signal integrity. The loop bellow contact type and straight orientation further enhance its functionality. With 140 positions and a pitch of 2.54mm, it enables efficient data transfer. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures durability. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising performance. The ACC70DRSI is the perfect choice for high-reliability applications in industries such as aerospace, telecommunications, and automotive.