ACC70DRSN

Heilind Number:SULACC70DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DRSN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DRSN

Detailed Description

Introducing the ACC70DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, dual-row configuration with 140 positions, and 2.54mm pitch offer versatile connectivity options. Utilizing a loop bellow contact type with gold plating on Beryllium Copper contacts, it guarantees low contact resistance and high durability. With a straight orientation and thru-hole termination method, installation is easy and secure. Operating temperature range of -65 to 150°C, along with matte tin termination plating, ensures performance stability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for aerospace, defense, and industrial applications, the ACC70DRSN sets the standard for reliable board-to-board connections.