ACC70DRSS-S288

Heilind Number:SULACC70DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DRSS-S288

Detailed Description

This female board-to-board PCB connector, SKU ACC70DRSS-S288, offers high-performance connectivity with its durable PPS and Beryllium Copper construction. Featuring two rows of 140 positions on a 2.54mm pitch, it ensures efficient data transfer in electronic devices. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission with a voltage rating of 700 VAC. The termination method is through a card extender, with a side hole mount type for convenient installation. Operating efficiently in a wide temperature range from -65 to 150 °C, this connector is suitable for various industrial applications. Its straddle orientation and loop bellow contact type further enhance its versatility. With a sleek design measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. The termination plating is matte tin, ensuring durability and longevity. This connector is a key component in electronic assemblies, meeting the highest standards for performance and reliability.