ACC70DRSS

Heilind Number:SULACC70DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DRSS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DRSS

Detailed Description

Introducing the ACC70DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a robust construction featuring PPS and Beryllium Copper materials, this connector ensures reliable power and signal transmission in female gender type configuration. Boasting two rows of contacts with a pitch of 2.54mm, it offers a total of 140 positions for comprehensive connectivity. The side hole mount and thru-hole termination method guarantee secure attachment to PCBs, while the loop bellow contact type with gold plating guarantees excellent conductivity. Operating at a wide temperature range from -65 to 150°C, and with a high voltage rating of 700VAC, this connector is suitable for use in various industries. Its compact design, with a height of 15.49mm and a width of 9.4mm, ensures compatibility with different systems. The matte tin termination plating provides durability and corrosion resistance. Ideal for aerospace, defense, and industrial applications, the ACC70DRSS is a reliable solution for your connectivity needs.