ACC70DRST

Heilind Number:SULACC70DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULACC70DRST

Detailed Description

Introducing the ACC70DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 3A amperage rating and 700VAC voltage capability, it provides reliable power transmission. The female gender, two rows, and threaded mount type offer secure connections. Using a thru-hole termination method and gold-plated Beryllium Copper contacts, it guarantees excellent signal integrity. With 140 positions, a pitch of 2.54mm, and loop bellow contact type, it enables high-density and efficient PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures durability. With a slim profile of 15.49mm height and 9.4mm width, it saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the ACC70DRST is a reliable connectivity solution.