ACC70DRSZ

Heilind Number:SULACC70DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DRSZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DRSZ

Detailed Description

Introducing the ACC70DRSZ, a high-performance board-to-board PCB connector designed for precision applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a pitch of 2.54mm and 140 positions spread across 2 rows, it offers seamless connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity. Operating at voltages up to 700 VAC and amperages of 3A, it's suitable for a wide range of electronic systems. The straight orientation and side hole mount type make installation easy, while the thru-hole termination method provides secure connections. With a tail length of 4.83mm and a low profile height of 15.49mm, it's ideal for space-constrained environments. Operating temperature range of -65 to 150°C ensures performance in harsh conditions. This connector, with matte tin termination plating, is perfect for demanding applications in aerospace, defense, and industrial sectors.Upgrade your connectivity solutions with the ACC70DRSZ.