| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC70DTAD-S328 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULACC70DTAD-S328 |
ACC70DTAD-S328
| Heilind Number: | SULACC70DTAD-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC70DTAD-S328 |
| ECAD Model: |
Specifications
Detailed Description
The ACC70DTAD-S328 is a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring PPS and Beryllium Copper construction with gold contact plating, it guarantees excellent conductivity and durability. The right-angle orientation and clearance hole mount type make it versatile for various PCB designs. With 140 positions and a pitch of 2.54 mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The connector's loop bellow contact type and matte tin termination plating further enhance its performance. Perfect for board-to-board and card edge connections, the ACC70DTAD-S328 is a top choice for high-reliability applications.

