ACC70DTAH

Heilind Number:SULACC70DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DTAH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DTAH

Detailed Description

The SKU ACC70DTAH features a robust construction of PPS and Beryllium Copper, ensuring durability and reliable performance. With a current rating of 3 A and a voltage capability of 700 VAC, this connector is suitable for high-power applications. The female gender, right-angle orientation, and dual-row design with 140 positions offer versatility in connectivity. Utilizing a clearance hole mount and thru-hole termination method with matte tin plating, installation is efficient and secure. The gold-plated Beryllium Copper contacts guarantee optimal conductivity. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for various environments. Its compact size, measuring .61 inches in height and 9.4 mm in width, makes it ideal for space-constrained PCB layouts. Overall, the ACC70DTAH is a reliable solution for board-to-board and card edge connections in demanding applications.