ACC70DTAN

Heilind Number:SULACC70DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DTAN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DTAN

Detailed Description

Introducing the ACC70DTAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. With a contact material of beryllium copper and gold plating, it ensures excellent conductivity and durability. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is reliable even in challenging environments. Its wide temperature range of -65 to 150°C makes it suitable for various industries. With 140 positions and a tail length of 2.54mm, it offers ample connectivity options. Matte tin termination plating adds to its robust construction. The ACC70DTAN is the perfect choice for high-reliability applications in aerospace, defense, and industrial settings. Elevate your connectivity solutions with this advanced PCB connector.