ACC70DTAS

Heilind Number:SULACC70DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DTAS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DTAS

Detailed Description

Introducing SKU ACC70DTAS, a high-performance PCB connector designed for demanding applications. This dual-row connector features a gender-specific female design with side-hole mounting and through-hole termination for secure attachment. Constructed with precision, it boasts contact materials of PPS and beryllium copper, plated with gold for optimal conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power transmission. The loop bellow contact type and right-angle orientation make it versatile for various board-to-board connections. With 140 positions and a tail length of 2.54mm (.1 in), it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Measuring at a connector height of .61 inches (15.49mm) and a width of 9.4mm (.37 in), it is compact yet efficient. The termination plating of matte tin adds durability. Classified under hi-rel connectors, this product, with the acronym ACC70DTAS, guarantees top-notch performance in critical systems.