ACC70DTAT

Heilind Number:SULACC70DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULACC70DTAT

Detailed Description

Introducing the ACC70DTAT, a high-performance PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power delivery. The threaded mount type and through-hole termination method guarantee secure installation on PCBs. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type ensures stable connections. Operating between -65°C to 150°C, this connector is suitable for a wide range of operating conditions. With 140 positions and a 2.54mm pitch, it offers versatile connectivity options. Its right-angle orientation, compact dimensions, and matte tin termination plating make it ideal for space-constrained applications. Trust the ACC70DTAT for dependable board-to-board and card edge connections in aerospace, military, and industrial systems.