ACC70DTBH

Heilind Number:SULACC70DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DTBH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DTBH

Detailed Description

Introducing the ACC70DTBH, a high-performance board-to-board PCB connector meticulously engineered for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures unparalleled durability and conductivity. Featuring a double-row design with 140 female contact positions, it offers seamless connectivity in complex circuitry. The gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the clearance hole mount type and right-angle orientation facilitate easy and secure installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for harsh environments. Its compact size, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Trust the ACC70DTBH for reliable and efficient board-to-board connections in your electronic designs.