| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC70DTBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC70DTBI |
ACC70DTBI
| Heilind Number: | SULACC70DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC70DTBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC70DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with threaded mount type and right-angle orientation, this connector ensures secure and reliable connections in industrial environments. With a contact material of beryllium copper and gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and thru-hole termination method guarantee optimal signal transmission. With a pitch of 2.54mm and 140 positions, it allows for high-density mounting. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for use in a wide range of industries. Trust the ACC70DTBI for uncompromising performance in your PCB assembly projects.

