| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC70DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC70DTBN |
ACC70DTBN
| Heilind Number: | SULACC70DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC70DTBN |
| ECAD Model: |
Specifications
Detailed Description
The ACC70DTBN is a high-performance female connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures durability and reliable conductivity. With a contact rating of 3A and voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 140 gold-plated contacts offer secure connections with low contact resistance. The right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. With a compact design measuring 9.4mm in width and 15.49mm in height, the ACC70DTBN is perfect for space-constrained applications in industries such as aerospace, defense, and telecommunications.

