| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC70DTBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC70DTBS |
ACC70DTBS
| Heilind Number: | SULACC70DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC70DTBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC70DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers unparalleled durability and reliability. Featuring a 2.54mm pitch and 140 positions across two rows, it provides ample connectivity options. The contact material, Beryllium Copper, plated with gold, ensures excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for high-power transmission. The right-angle orientation and side-hole mount type facilitate easy installation in tight spaces. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is ideal for use in harsh environments. Elevate your connectivity solutions with the ACC70DTBS.

