ACC70DTKD-S288

Heilind Number:SULACC70DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULACC70DTKD-S288

Detailed Description

The ACC70DTKD-S288 is a high-performance board to board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The female connector with two rows and 140 positions allows for versatile connectivity. Its clearance hole mount type and card extender termination method make installation easy. Gold-plated Beryllium Copper contacts ensure optimal signal conductivity. The 2.54mm pitch and loop bellow contact type further enhance performance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. Matte Tin termination plating adds to its longevity. Perfect for high-reliability applications, the ACC70DTKDS288 is a top choice for engineers seeking premium quality connectors.