ACC70DTKD

Heilind Number:SULACC70DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DTKD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DTKD

Detailed Description

Introducing the ACC70DTKD, a high-performance Board To Board PCB Connector designed for top-tier electronic applications. With PPS & Beryllium Copper construction, this connector ensures robust connectivity even in demanding environments. Featuring a female gender, two rows, and a clearance hole mount type, it offers versatile installation options. The Thru Hole termination method guarantees secure connections. Crafted with gold-plated Beryllium Copper contacts, it provides optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it's perfect for power and signal transmission. The contact type, Loop Bellow, and straight orientation further enhance its functionality. Boasting 140 positions and a tail length of 4.83mm, it accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, it's reliable in extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it's space-efficient. The matte tin termination plating ensures durability. Trust the ACC70DTKD for seamless board-to-board connections in your next project.