ACC70DTKN

Heilind Number:SULACC70DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DTKN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DTKN

Detailed Description

Introducing the ACC70DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power transfer with a low 3A amperage rating and a high 700VAC voltage capability. With a female gender and two rows, it offers versatile connectivity options. The thru-hole termination method and gold contact plating guarantee secure and durable connections. Its loop bellow contact type and straight orientation further enhance signal integrity. Boasting 140 positions and a compact design with a connector height of 15.49mm and width of 9.4mm, the ACC70DTKN is ideal for space-constrained environments. Operating flawlessly in a wide temperature range from -65 to 150°C and with matte tin termination plating, it ensures longevity and performance even in harsh conditions. Perfect for use in aerospace, telecommunications, and industrial electronics, this connector sets the standard for quality and reliability.