ACC70DTMD

Heilind Number:SULACC70DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DTMD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DTMD

Detailed Description

Introducing the ACC70DTMD, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a 2-row, right-angle orientation and loop bellow contact type, it offers secure and efficient connectivity. The gold-plated contact surfaces guarantee excellent signal transmission, while the matte tin termination plating enhances solderability. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent performance requirements. With 140 positions and a pitch of 2.54mm, it allows for dense PCB layouts. The connector's clearance hole mount type and thru-hole termination method make installation easy. Rated for a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. The ACC70DTMD is the perfect solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.