ACC70DTMH

Heilind Number:SULACC70DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DTMH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DTMH

Detailed Description

The ACC70DTMH is a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and clearance hole mount type offer versatile installation options. Each of the 140 gold-plated Loop Bellow contacts guarantees low contact resistance and superior signal integrity. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. Its compact form factor, measuring 9.4mm in width and 15.49mm in height, enables efficient PCB layout. With matte tin termination plating for enhanced durability, the ACC70DTMH is a dependable solution for board-to-board and card edge connections.