ACC70DTMN-S664

Heilind Number:SULACC70DTMN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DTMN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DTMN-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULACC70DTMN-S664

Detailed Description

Introducing the ACC70DTMN-S664, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PPS & Beryllium Copper, this female connector offers reliable power transmission with a 3A amperage rating and a voltage capacity of 700VAC. With two rows and a pitch of 2.54mm, it allows for secure and precise connections. The contact material is gold-plated Beryllium Copper, ensuring superior conductivity and corrosion resistance. The connector's loop bellow contact type and right-angle orientation facilitate easy installation in tight spaces. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for a variety of industrial applications. With 140 positions and a tail length of 6.35mm, it provides ample connectivity options. Ideal for hi-rel environments, this connector, with matte tin termination plating, guarantees long-term performance and durability. Trust the ACC70DTMNS664 for seamless board-to-board connections in your electronic projects.