| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC70DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC70DTMN |
ACC70DTMN
| Heilind Number: | SULACC70DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC70DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC70DTMN, a high-performance female connector designed for demanding applications. With PPS & Beryllium Copper construction, it ensures durability and reliability. Featuring a contact plating of Gold and termination plating of Matte Tin, it offers excellent conductivity and corrosion resistance. Its Loop Bellow contact type and Right Angle orientation make for secure connections in tight spaces. With a pitch of 2.54mm and 140 positions, it provides ample connectivity options. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for various environments. The connector, with a compact size of 9.4mm in width and 15.49mm in height, is ideal for board-to-board and card edge applications. Trust the ACC70DTMN for efficient and durable PCB connectivity.

