ACC70DTMS

Heilind Number:SULACC70DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC70DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC70DTMS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC70DTMS

Detailed Description

Introducing the ACC70DTMS, a high-performance board-to-board PCB connector engineered for precision and reliability. With PPS and Beryllium Copper construction, it guarantees durability under demanding conditions. Designed for female gender with two rows and a side hole mount type, it offers seamless integration. Featuring Thru Hole termination and Gold contact plating, it ensures efficient connectivity with an amperage rating of 3A and voltage capacity of 700VAC. The loop bellow contact type and right-angle orientation further enhance its versatility. Boasting 140 positions and a tail length of 6.35mm, it facilitates complex electronic setups. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for various industries. With a compact size of 9.4mm width and 15.49mm height, it's space-efficient. The Matte Tin termination plating adds to its corrosion resistance. Classified under hi-rel connectors, it meets stringent performance standards. Upgrade your PCB connections with the ACC70DTMS for seamless signal transmission in critical applications.