ACE03DHAD

Heilind Number:SULACE03DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE03DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE03DHAD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:6
SKU:SULACE03DHAD

Detailed Description

Introducing the ACE03DHAD PCB Connector, a high-performance solution for seamless board-to-board connectivity. Designed with precision in mind, this female connector features two rows of Hairpin contacts made from durable Beryllium Copper with Gold plating, ensuring reliable signal transmission at a pitch of 1mm (.039 in). With a current rating of 1A and a voltage capacity of 225VAC, it meets the demands of various electronic applications. The Right Angle orientation and Clearance Hole mount type offer flexibility in installation, while the Thru Hole termination method guarantees secure attachment. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. Measuring .86 inches in height and 9.4mm (.37 in) in width, it fits compactly onto PCBs. With six positions and a tail length of 2.54mm (.1 in), it facilitates intricate circuit connections. The termination plating of Matte Tin enhances durability. This connector, categorized under hi_rel products, bears the acronym ACE03DHAD, embodying excellence in performance and reliability. Upgrade your electronic assemblies with the ACE03DHAD PCB Connector.