ACE03DHAN

Heilind Number:SULACE03DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE03DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE03DHAN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:6
SKU:SULACE03DHAN

Detailed Description

Introducing the ACE03DHAN, a high-performance connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capability of 225VAC, it is ideal for power and signal transmission. The female gender, right-angle orientation, and 2 rows with 6 positions offer versatile connectivity options. The thru-hole termination method and tail length of 2.54mm simplify installation on PCBs. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability. With a pitch of 1mm and operating temperature range from -65 to 150°C, this connector meets the most stringent requirements. Whether in aerospace, defense, or industrial applications, the ACE03DHAN ensures optimal performance and reliability.