ACE03DHAR

Heilind Number:SULACE03DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE03DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE03DHAR
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:6
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE03DHAR

Detailed Description

Introducing the ACE03DHAR, a high-performance Board to Board PCB Connector designed for seamless connectivity in demanding environments. With a durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable power transmission at an amperage of 1A and voltage of 225VAC. The Female gender, Right Angle orientation, and Metal Board Lock mount type make it versatile for various applications. Boasting two rows and six positions with a pitch of 1mm, it offers efficient signal transfer. The contact material is Beryllium Copper with Gold plating, guaranteeing optimal conductivity. With a wide operating temperature range of -65 to 150°C and Matte Tin termination plating, this connector is suitable for harsh industrial settings. Its compact design, with a connector height of 21.84mm and width of 9.4mm, ensures space-saving installation. Ideal for hi-rel applications, the ACE03DHAR is a top choice for engineers seeking high-quality connectivity solutions.