| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACE03DHAS |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 6 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACE03DHAS |
ACE03DHAS
| Heilind Number: | SULACE03DHAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACE03DHAS |
| ECAD Model: |
Specifications
Detailed Description
The ACE03DHAS is a high-performance connector designed for demanding applications, featuring a dual-row female interface with a pitch of 1 mm (.039 in). Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact material is gold-plated Beryllium Copper, ensuring reliable signal transmission even in harsh environments. With a voltage rating of 225 VAC and an amperage of 1 A, this connector is suitable for a wide range of power and signal applications. Its right-angle orientation and side-hole mount type make it versatile for PCB connections. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is ideal for use in diverse industries. The ACE03DHAS is RoHS compliant and meets high-quality standards for performance and reliability.

