ACE03DHAT

Heilind Number:SULACE03DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE03DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE03DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:6
SKU:SULACE03DHAT

Detailed Description

Introducing the ACE03DHAT, a top-of-the-line PCB connector designed for high-performance applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and optimal conductivity. With a contact amperage of 1A and voltage rating of 225VAC, it guarantees reliable power transmission. The threaded mount type and through-hole termination method offer secure and stable installation. Gold-plated Beryllium Copper contacts with a pitch of 1mm provide excellent signal integrity. Its right-angle orientation and 2 rows with 6 positions make it versatile for various board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for demanding environments. With a compact size of 21.84mm height and 9.4mm width, it's perfect for space-constrained applications. Trust the ACE03DHAT for high-quality and high-reliability connectivity in your projects.