ACE03DHBN

Heilind Number:SULACE03DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE03DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE03DHBN
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:6
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE03DHBN

Detailed Description

Introducing the ACE03DHBN, a high-performance PCB connector designed for demanding applications. With its robust construction and advanced materials like PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. Featuring a female gender, two rows with six positions each, and a right-angle orientation, it offers versatility in board-to-board connections. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity, while the termination method of thru-hole mounting ensures secure attachment. With a pitch of 1mm and a voltage rating of 225VAC, this connector is suitable for various electronic systems. Its compact design, with a height of 21.84mm and width of 9.4mm, allows for space-efficient PCB layouts. Operating temperature range from -65 to 150°C and termination plating of matte tin further enhance its durability. Ideal for applications where reliability is paramount, the ACE03DHBN is a top choice for engineers and manufacturers in need of high-quality PCB connectors.