ACE03DHBS

Heilind Number:SULACE03DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE03DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE03DHBS
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:6
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE03DHBS

Detailed Description

Introducing the ACE03DHBS, a high-performance Board To Board PCB Connector designed for precision connectivity. This female connector, featuring two rows for enhanced versatility, boasts a side hole mount type and a reliable thru-hole termination method, ensuring secure attachment. Crafted with PPS and Beryllium Copper materials, it guarantees durability and excellent conductivity. The contact material is plated with gold for optimal signal transmission, while the hairpin contact type and right-angle orientation facilitate seamless connections. With six positions and a voltage rating of 225VAC, this connector is suitable for various electronic applications. It operates flawlessly in temperatures ranging from -65 to 150°C, meeting rigorous industry standards. The matte tin termination plating enhances longevity, making it a dependable choice for demanding environments. With a compact design, measuring just 9.4mm in width and 21.84mm in height, the ACE03DHBS offers space-saving solutions without compromising performance. Trust in its quality and efficiency for your connectivity needs.