ACE03DHBT

Heilind Number:SULACE03DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE03DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE03DHBT
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:6
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE03DHBT

Detailed Description

Our ACE03DHBT connector is a high-performance solution designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in operation. With a current rating of 1A and a voltage capability of 225VAC, this connector is suitable for power and signal transmission. The female connector with two rows, threaded mounting, and through-hole termination method offers secure and stable connectivity. Its gold-plated Beryllium Copper contacts provide excellent conductivity and resistance to corrosion. The 1mm pitch and hairpin contact type ensure precise mating, while the right-angle orientation and 6 positions cater to diverse PCB layout requirements. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact size, with a height of 21.84mm and width of 9.4mm, makes it space-efficient on the board. The matte tin termination plating enhances solderability. Classified under Board to Board PCB Connectors and Card Edge Connectors categories, the ACE03DHBT guarantees high performance and longevity in critical electronic systems.