ACE03DHFD

Heilind Number:SULACE03DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE03DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE03DHFD
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:6
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE03DHFD

Detailed Description

Introducing the ACE03DHFD, a high-performance board-to-board PCB connector crafted for precision and reliability in electronic assemblies. Expertly engineered with PPS and Beryllium Copper materials, this female connector boasts gold contact plating, ensuring optimal conductivity and durability. With a contact type of Hairpin and two rows accommodating six positions, it offers seamless connectivity in compact spaces. The surface-mount termination method and clearance hole mount type facilitate effortless installation. Operating flawlessly in a wide temperature range from -65 to 150°C and rated for 225VAC, it's ideal for demanding applications. The termination plating of Matte Tin enhances longevity, while the straight orientation and 2.54mm tail length provide versatility in design. At just 15.49mm in height and 9.4mm in width, it's a space-efficient solution for various electronic systems. Whether used in aerospace, telecommunications, or industrial machinery, the ACE03DHFD guarantees superior performance, making it a must-have component in your connectivity arsenal.