ACE03DHFN

Heilind Number:SULACE03DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE03DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE03DHFN
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:6
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE03DHFN

Detailed Description

Introducing the ACE03DHFN, a high-performance PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures reliable conductivity even in demanding environments. With a 1A amperage rating and 225VAC voltage capacity, it offers robust power transmission. Featuring a female gender, Hairpin contact type, and 2 rows with 6 positions, it provides versatile connectivity options. The Surface Mount termination method and Matte Tin plating guarantee easy installation and durability. Operating efficiently in temperatures ranging from -65 to 150°C, it's suitable for a wide range of industrial settings. Compact yet sturdy, with a connector height of 15.49mm and width of 9.4mm, it's ideal for space-constrained PCB layouts. Trust the ACE03DHFN for seamless board-to-board or card edge connections in your next project.