ACE03DHFT

Heilind Number:SULACE03DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE03DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE03DHFT
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:6
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE03DHFT

Detailed Description

Introducing SKU ACE03DHFT, a high-performance connector featuring a cutting-edge design for seamless board-to-board PCB connections. Crafted with precision, this connector boasts a durable construction with PPS and Beryllium Copper materials, ensuring reliability in demanding environments. The female gender, with two rows and hairpin contact type, guarantees secure and efficient mating. With a pitch of 1mm and gold contact plating, signal transmission is optimized for maximum conductivity. Operating at a voltage of 225 VAC, and with an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of applications. Its threaded mount type and surface mount termination method, along with matte tin termination plating, make installation a breeze. With six positions and a tail length of 2.54mm, it offers versatility in connectivity. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Ideal for use in various industries, from aerospace to telecommunications, this connector, designated ACE03DHFT, is the epitome of quality and innovation. Elevate your PCB connections with this exceptional component.