ACE03DHHD

Heilind Number:SULACE03DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE03DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE03DHHD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:6
SKU:SULACE03DHHD

Detailed Description

Introducing the ACE03DHHD, a high-performance board-to-board PCB connector designed for demanding applications. With two rows and six positions, this connector features durable PPS and Beryllium Copper construction, ensuring reliable power transfer. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. Its 1mm pitch and hairpin contact type offer precise and secure connections. Designed for straight orientation and featuring a clearance hole mount type, installation is quick and easy. Operating at temperatures ranging from -65 to 150 °C and with a voltage rating of 225 VAC, this connector is suitable for a wide range of environments. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures long-term durability. Whether for aerospace, military, or industrial use, the ACE03DHHD connector delivers reliable performance in even the harshest conditions.