ACE03DHHT

Heilind Number:SULACE03DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE03DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE03DHHT
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:6
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE03DHHT

Detailed Description

Introducing the ACE03DHHT PCB Connector, a high-performance solution for your connectivity needs. Designed with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a 1A amperage rating and 225VAC voltage capacity, it meets the demands of various applications. The female gender, threaded mount type, and thru-hole termination method offer easy and secure installation. Its 2-row design with 6 hairpin contact positions guarantees efficient connectivity. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the matte tin termination plating enhances corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. With a compact size of 9.4mm width and 15.49mm height, it fits perfectly on your PCB. Trust in the ACE03DHHT for superior board-to-board and card edge connections in any project.