ACE03DHRD

Heilind Number:SULACE03DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE03DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE03DHRD
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE03DHRD

Detailed Description

Introducing our ACE03DHRD Beryllium Copper and PPS Connector, designed for high-performance board-to-board PCB connections. With a low amperage of 1A and a voltage rating of 225 VAC, this female connector features two rows of hairpin contacts with gold plating, ensuring reliable signal transmission. The orientation allows for straddle mounting using a clearance hole, while the card extender termination method offers ease of assembly. With six positions and a pitch of 1mm, this connector guarantees precise connections in your electronic systems. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The matte tin termination plating enhances durability. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is perfect for space-constrained applications. Trust the ACE03DHRD for exceptional performance in your next project.