ACE03DHRN

Heilind Number:SULACE03DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE03DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE03DHRN
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE03DHRN

Detailed Description

Introducing the ACE03DHRN, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1mm (.039 in) and a voltage rating of 225 VAC, this connector ensures reliable power and signal transmission. Featuring beryllium copper contacts with gold plating, it guarantees excellent conductivity and durability. The Hairpin contact type and straddle orientation make it ideal for secure connections in tight spaces. With two rows and six positions, it offers versatility in circuit board layouts. The termination method of Card Extender with matte tin plating allows for easy and secure installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of only .61 inches (15.49 mm) and a width of .37 inches (9.4 mm), saves valuable board space. Trust the ACE03DHRN for your demanding connectivity needs.