ACE03DHRT

Heilind Number:SULACE03DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE03DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE03DHRT
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE03DHRT

Detailed Description

Introducing the ACE03DHRT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 1mm (.039 in) and featuring two rows of female connectors, this component ensures secure and efficient data transfer. Engineered with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The gold-plated contact material guarantees reliable signal transmission, even at a high voltage of 225 VAC. Its threaded mount type and straddle orientation provide stability and versatility in installation. With a temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for a wide range of applications. Perfect for industrial, aerospace, and telecommunications sectors, the ACE03DHRT is a trusted solution for your connectivity needs.