ACE05DHAD

Heilind Number:SULACE05DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE05DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE05DHAD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:10
SKU:SULACE05DHAD

Detailed Description

Introducing the ACE05DHAD, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers unparalleled durability and reliability. With a 1A amperage rating and 225VAC voltage capability, it ensures efficient power transmission. The female gender, right-angle orientation, and two rows of hairpin contacts with gold plating guarantee secure and low-resistance connections. Designed for precision, it has a 1mm pitch and 10 positions, ideal for intricate circuitry. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The clearance hole mount type and thru-hole termination method make installation a breeze. With a compact size of 9.4mm width and 21.84mm height, it saves valuable PCB space. Matte Tin termination plating adds further protection against corrosion. Whether it's aerospace, telecommunications, or industrial applications, the ACE05DHAD is the ultimate choice for high-reliability connectivity.