ACE05DHAN

Heilind Number:SULACE05DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE05DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE05DHAN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:10
SKU:SULACE05DHAN

Detailed Description

Introducing the ACE05DHAN, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable and efficient signal transmission. Featuring a female gender and two rows, it offers versatility in connectivity. The thru-hole termination method and gold contact plating guarantee secure and durable connections. With a pitch of 1mm and a voltage rating of 225 VAC, it is suitable for a wide range of electronic devices. The hairpin contact type and right-angle orientation make it easy to install in tight spaces. With ten positions and a tail length of 2.54mm, it provides ample connectivity options. Operating temperature range of -65 to 150°C ensures performance in harsh environments. With a compact height of 21.84mm and width of 9.4mm, it is ideal for space-constrained designs. Trust the ACE05DHAN for superior board-to-board connections in your electronic projects.