ACE05DHAR

Heilind Number:SULACE05DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE05DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE05DHAR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:10
SKU:SULACE05DHAR

Detailed Description

Introducing SKU ACE05DHAR, a high-performance board-to-board PCB connector designed for precision applications. With a durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. The 1A rated amperage and 225VAC voltage make it suitable for various power and signal transmission tasks. Featuring a female gender design with two rows, it offers versatility in connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. The Hairpin contact type and right-angle orientation provide efficient signal transmission and space-saving installation. With ten positions and a 1mm pitch, it allows for precise PCB connections. The connector's operating temperature range of -65 to 150°C, tail length of 2.54mm, and matte tin termination plating further enhance its durability and suitability for diverse industrial applications. Ideal for use in aerospace, defense, and telecommunications sectors, the ACE05DHAR connector is a reliable solution for your connectivity needs.