ACE05DHAT

Heilind Number:SULACE05DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE05DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE05DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:10
SKU:SULACE05DHAT

Detailed Description

Introducing the ACE05DHAT, a high-performance board-to-board connector designed for precision applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a pitch of 1mm and a contact type of Hairpin, it guarantees secure and stable connections. Its threaded mount type and thru-hole termination method make installation a breeze. The gold contact plating and matte tin termination plating offer excellent conductivity and corrosion resistance. Rated for 225VAC and 1A, this connector is suitable for power and signal transmission. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. With a compact design, measuring just 9.4mm in width and 21.84mm in height, it is ideal for space-constrained applications. Perfect for use in aerospace, defense, and industrial electronics, the ACE05DHAT sets the standard for high-reliability connectivity.