ACE05DHBN

Heilind Number:SULACE05DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE05DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE05DHBN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE05DHBN

Detailed Description

Introducing SKU ACE05DHBN, a high-performance board-to-board PCB connector designed for precision applications. This female connector, featuring two rows and a pitch of 1mm (.039 in), ensures reliable connectivity in compact spaces. Crafted with PPS and Beryllium Copper materials, it offers superior durability and conductivity. The contact plating of Gold guarantees optimal signal transmission, while the termination method of Thru Hole allows for secure mounting. With a voltage rating of 225 VAC and an amperage of 1A, this connector is suitable for a wide range of electronic devices. Its right-angle orientation and hairpin contact type enhance ease of use, and with a temperature range of -65 to 150°C, it performs flawlessly even in harsh environments. The matte tin termination plating provides further protection against corrosion. Measuring at .86 in (21.84mm) in height and 9.4mm (.37 in) in width, this connector offers a compact yet robust solution for your connectivity needs. Ideal for applications in aerospace, telecommunications, and industrial settings, the ACE05DHBN is a dependable choice for demanding environments.