ACE05DHFD

Heilind Number:SULACE05DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE05DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE05DHFD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE05DHFD

Detailed Description

Introducing SKU ACE05DHFD, a high-performance PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector guarantees durability and reliable conductivity. Featuring a two-row configuration with a clearance hole mount type, it ensures easy installation on your circuit board. The termination method of Surface Mount offers seamless connectivity. The contact material of Beryllium Copper with Gold plating guarantees optimal signal transmission. With a pitch of 1mm and voltage rating of 225 VAC, it meets stringent industry standards. The Hairpin contact type and straight orientation, along with ten positions, provide versatile connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. With a compact height of 15.49mm and width of 9.4mm, it saves valuable space on your PCB. The termination plating of Matte Tin ensures long-term reliability. This connector falls under the category of Board To Board PCB Connectors and is perfect for demanding applications. Rest assured of its quality as it is not rated for hi-rel applications. Experience superior performance with the ACE05DHFD.