ACE05DHFN

Heilind Number:SULACE05DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE05DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE05DHFN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE05DHFN

Detailed Description

Introducing the ACE05DHFN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring exceptional durability and signal integrity. With a current rating of 1A and a maximum voltage of 225VAC, it meets the requirements of high-power systems. The surface mount termination method and gold contact plating guarantee reliable and efficient connections. This connector, with two rows and ten positions, offers versatility in circuit design. Its straight orientation and hairpin contact type facilitate easy mating. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained designs. Its matte tin termination plating ensures solderability. Perfect for aerospace, defense, and industrial applications, the ACE05DHFN is your solution for robust and high-performance PCB connectivity.