ACE05DHFT

Heilind Number:SULACE05DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE05DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE05DHFT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:10
SKU:SULACE05DHFT

Detailed Description

Introducing the ACE05DHFT, a high-performance board-to-board PCB connector designed for precision applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability in demanding environments. With a current rating of 1A and a voltage capacity of 225VAC, it offers reliable power transmission. The female gender, two rows, and threaded mount type provide secure connectivity. Gold-plated Beryllium Copper contacts guarantee excellent signal integrity, while the surface mount termination method facilitates easy installation. Its hairpin contact type and straight orientation, along with ten positions, cater to versatile connectivity needs. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. Featuring matte tin termination plating, it ensures long-term performance. The ACE05DHFT belongs to the ACE series, offering top-notch quality and reliability in board-to-board connectivity solutions.