ACE05DHHD

Heilind Number:SULACE05DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE05DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE05DHHD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE05DHHD

Detailed Description

Introducing the ACE05DHHD PCB connector, featuring PPS and Beryllium Copper construction for enhanced durability and performance. With a compact design and two rows of 10 female contacts, this connector is perfect for high-density board-to-board applications. The clearance hole mount type and thru-hole termination method ensure secure and reliable connections. Each contact is made of Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. Operating at voltages up to 225 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. The hairpin contact type and straight orientation make installation easy and efficient. With a tail length of 3.18mm and a connector height of 15.49mm, it provides a snug fit while maintaining a low profile. The matte tin termination plating adds further protection against wear and tear. Whether for industrial or commercial use, the ACE05DHHD is a reliable solution for your connectivity needs.