ACE05DHHN

Heilind Number:SULACE05DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE05DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE05DHHN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE05DHHN

Detailed Description

The ACE05DHHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with hairpin contact type, this connector ensures reliable and secure connections. With a pitch of 1mm (.039 in) and a voltage rating of 225 VAC, it is suitable for high-speed and high-power applications. The termination method is thru-hole, with beryllium copper contacts plated in gold for excellent conductivity. Operating in a wide temperature range from -65 to 150 °C, it offers exceptional durability. With a compact design, measuring only .61 inches in height and 9.4mm (.37 in) in width, it is space-efficient. The matte tin termination plating ensures compatibility with various PCB materials. Overall, the ACE05DHHN is the ideal choice for high-reliability board-to-board connections in critical electronic systems.