ACE05DHRN

Heilind Number:SULACE05DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE05DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE05DHRN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE05DHRN

Detailed Description

The ACE05DHRN connector features precision engineering with PPS and Beryllium Copper construction, ensuring reliable performance in demanding environments. Designed for female connections, it offers two rows of hairpin contacts with gold plating, guaranteeing optimal signal transfer. With a 1mm pitch and 10 positions, it is ideal for high-density PCB applications. The card extender termination method and straddle orientation make it easy to integrate. Operating at temperatures ranging from -65 to 150 °C, and with a voltage rating of 225 VAC, it is suitable for a wide range of industrial and commercial uses. The matte tin termination plating enhances durability. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust, meeting the rigorous standards for board-to-board and card edge connections. Trust in the ACE05DHRN for top-notch performance in your electronic systems.